| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA2JAE1200 |
| Series: | M23 A (Signal), Checkmate |
| Amperage: | 10 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 130 °C |
| IP Rating: | IP67 |
| SKU: | AMEMA2JAE1200 |
MA2JAE1200
| Heilind Number: | AMEMA2JAE1200 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MA2JAE1200 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12 POSITION RECEPTACLE EXTENSI

