MS3450KT22-13SY

Heilind Number:AMEMA2JAE1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13SY
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13SY
Series:M23 Checkmate™
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:19
Termination Method:Quick Lock
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-19
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:7 A
Voltage Rating:63 V
SKU:AMEMA2JAE1900

Detailed Description

Introducing the MS3450KT22-13SY from the M23 Checkmate™ series, a high-performance circular connector designed for both male and female applications. Crafted with durable Zinc Die Cast housing and boasting a generous 19 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a Quick Lock termination method and an IP67 rating, it guarantees secure and waterproof connections, withstanding temperatures ranging from -20 °C to 130 °C. The Dupont Viton seal material and Nickel Plated shell finish further enhance its durability. With a shell size of M23 and a mating cycle of 500, this connector is ideal for industrial and commercial use. Suitable for wire sizes 28-18 AWG, it offers a current rating of 7 A and a voltage rating of 63 V, making it a versatile and efficient choice for various applications. Upgrade your connectivity with the MS3450KT22-13SY – the epitome of performance and reliability in circular connectors.