MS3450KT22-13SZ

Heilind Number:AMEMA2JAP1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-13SZ
Datasheet:Flyer
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-13SZ
Series:M23 Checkmate™
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:19
Termination Method:Quick Lock
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-19
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:7 A
Voltage Rating:63 V
SKU:AMEMA2JAP1900

Detailed Description

Introducing the MS3450KT22-13SZ from the M23 Checkmate™ series, a high-performance circular connector designed for both male and female applications. Constructed with durable Zinc Die Cast housing, this connector features 19 gold-plated contacts for reliable connectivity. With a quick lock termination method, installation is fast and secure. Operating in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, it ensures optimal performance even in harsh environments. The Dupont Viton seal material provides added protection. With a shell size of M23 and a shell size insert arrangement of M23-19, it offers a perfect fit for various applications. Rated for 500 mating cycles, it guarantees long-term durability. Suitable for wire sizes ranging from 28 to 18 AWG and offering a current rating of 7A and a voltage rating of 63V, it is ideal for a wide range of industrial and commercial uses. The shell finish of Nickel Plated adds to its longevity. Whether in the field of hi-rel or general applications, the MS3450KT22-13SZ is a reliable choice.