MS3450KT22-14PX

Heilind Number:AMEMA2LAE1900
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-14PX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-14PX
Series:M23 Checkmate™
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:19
Mount Type:Panel Mount
Termination Method:Quick Lock
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-19
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:7 A
Voltage Rating:63 V
SKU:AMEMA2LAE1900

Detailed Description

Introducing the MS3450KT22-14PX, a high-performance circular connector from the M23 Checkmate™ series designed for both male and female gender applications. Constructed with durable Zinc Die Cast housing and featuring 19 gold-plated contacts, this panel mount connector ensures reliable and efficient data transmission in various industrial settings. With a wide operating temperature range from -20°C to 130°C and an IP67 rating for dust and water resistance, it guarantees optimal performance even in harsh environments. The quick lock termination method and shell size M23 make installation easy, while the Dupont Viton seal material provides added protection. With a current rating of 7A and voltage rating of 63V, this connector is suitable for a wide range of power and signal applications. Trust in the MS3450KT22-14PX for secure and efficient connectivity in demanding conditions.