MA2LAP1600

Heilind Number:AMEMA2LAP1600
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA2LAP1600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 POSITION RECEPTACLE, FLANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA2LAP1600
Series:M23 Elite Checkmate™
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Mount Type:Panel Mount
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA2LAP1600

Detailed Description

Introducing the MA2LAP1600, part of the M23 Elite Checkmate™ series, a high-performance circular connector designed for reliable signal transmission in demanding environments. With a rugged Zinc Die Cast housing and IP67 rating, this connector ensures durability and protection against harsh elements. Featuring 16 gold-plated contacts, it guarantees excellent conductivity even in high vibration settings. The Dupont Viton seal material and nickel-plated shell finish further enhance its resistance to extreme temperatures and corrosive substances. Suitable for panel mount installations, the MA2LAP1600 is ideal for use in industrial machinery, automation systems, and outdoor applications. With a current rating of 9A and voltage rating of 125V, it meets the connectivity needs of diverse electronic systems. Trust in the MA2LAP1600 for secure and efficient data transfer in critical operations.