| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAE1200-S1 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-12 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMA5CAE1200-S1 |
MA5CAE1200-S1
Specifications
Detailed Description
Introducing the MA5CAE1200-S1, a high-performance connector from the M23 Elite Checkmate™ series designed for both male and female applications. Constructed with durable zinc die cast housing and gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a maximum operating temperature of 130°C and an IP67 rating, it offers robust protection against dust and water ingress. Featuring 12 contacts and a straight mount angle, it is perfect for industrial and outdoor settings. The Vition Rubber and EPDM seal materials guarantee a secure and tight fit, while the nickel-plated shell finish adds to its longevity. With a current rating of 10A and a voltage rating of 160V, this connector is suitable for a wide range of power and signal applications. Trust in the MA5CAE1200-S1 for dependable connectivity in any situation.

