| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAE1200-S2 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA5CAE1200-S2 |
MA5CAE1200-S2
Specifications
Detailed Description
Introducing the M23A CHECKMATE 12 POS STRAIGHT PLUG, a vital component in the M23 Elite Checkmate™ series designed for robust connectivity. This male/female connector features a durable Zinc Die Cast housing, offering reliable performance in various environments. With 12 gold-plated contacts, it ensures optimal conductivity even in demanding applications. Operating seamlessly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating, it guarantees protection against dust and water ingress. The M23 shell size, straight mount angle, and Vition Rubber and EPDM seal materials make it suitable for industrial use. With a shell finish of Nickel Plated, it not only looks sleek but also withstands corrosion. ROHS compliant and capable of handling 10A current at 160V, it meets stringent quality standards. Perfect for circular connector setups, the M23A CHECKMATE is a reliable solution for your connectivity needs.

