MA5CAE1200S-S2-KIT

Heilind Number:AMEMA5CAE1200S-S2-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5CAE1200S-S2-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POSITION STRAIGHT PLUG CONN

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5CAE1200S-S2-KIT
Series:M23 A (Signal), Elite, Checkmate
Amperage:10 A
Gender:Female
Number of Contacts:12
Maximum Operating Temperature:130 °C
IP Rating:IP67
Includes:Contacts
SKU:AMEMA5CAE1200S-S2-KIT