MS3450KT22-18PX

Heilind Number:AMEMA5CAE1600-S1-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-18PX
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-18PX
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Mount Angle:Straight
Seal Material:EPDM, Vition Rubber
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA5CAE1600-S1-KIT

Detailed Description

Introducing the MS3450KT22-18PX, a high-performance male connector from the M23 Elite Checkmate™ series. Crafted with durable zinc die-cast housing and featuring 16 gold-plated contacts, this connector ensures reliable and efficient signal transmission. Its straight mount angle and IP67 rating make it suitable for harsh industrial environments. With a wide operating temperature range from -20°C to 130°C, it guarantees performance in extreme conditions. The Vition Rubber and EPDM seal materials provide excellent protection against moisture and contaminants. Designed for easy installation, it supports crimp termination for 28-18 AWG wires. Meeting stringent quality standards, this connector is ideal for applications in aerospace, defense, and industrial sectors. Trust the MA5CAE1600S1KIT for robust and secure connectivity, with a durability of up to 500 mating cycles.