| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAE1600-S1 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-16 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA5CAE1600-S1 |
MA5CAE1600-S1
Specifications
Detailed Description
Introducing the MA5CAE1600-S1, a high-performance circular connector from the M23 Elite Checkmate™ series designed for both male and female gender applications. Constructed with durable Zinc Die Cast housing material and featuring 16 gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments with an IP67 rating. Operating seamlessly in temperatures ranging from -20°C to 130°C, it is suitable for a wide range of industrial settings. The straight mount angle and M23 shell size insert arrangement make installation a breeze, while the Vition Rubber and EPDM seal materials provide added protection against moisture and contaminants. With a maximum current rating of 9A and voltage rating of 125V, this connector is ideal for power and signal transmission. Nickel plated for enhanced durability, it offers a mating cycle of 500, ensuring long-lasting performance. Compatible with wire sizes ranging from 28 to 18 AWG, it is perfect for various connectivity applications. Trust in the MA5CAE1600-S1 for seamless and reliable connections in your projects.

