| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAE1600-S3 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-16 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA5CAE1600-S3 |
MA5CAE1600-S3
Specifications
Detailed Description
Introducing the MA5CAE1600-S3, a high-performance connector from our M23 Elite Checkmate™ series. Designed for both male and female applications, this zinc die cast connector features 16 gold-plated contacts, ensuring optimal conductivity even in extreme environments. With a wide operating temperature range of -20°C to 130°C and an IP67 rating, it offers reliable performance in harsh conditions. The straight mount angle and M23 shell size make installation easy, while the Viton Rubber and EPDM seals provide excellent protection against moisture and debris. With a nickel-plated shell finish and a current rating of 9A at 125V, this connector is ideal for a wide range of applications in industrial settings. Trust in the MA5CAE1600-S3 for durable and efficient connectivity, backed by 500 mating cycles for long-lasting reliability.

