MS3450KT22-18SW

Heilind Number:AMEMA5CAE1600S-S2-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-18SW
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-18SW
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite Checkmate™
SKU:AMEMA5CAE1600S-S2-KIT

Detailed Description

The M23 Elite Checkmate™ Female Connector ( MS3450KT22-18SW) is a high-performance circular connector designed for industrial applications. Constructed with durable Zinc Die Cast housing and featuring 16 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it offers excellent protection against dust and water ingress. The straight mount angle and M23 shell size make it easy to install, while the Vition Rubber and EPDM seal materials provide added security. With a maximum current rating of 9A and voltage rating of 125V, it is suitable for a variety of power and signal applications. Designed for longevity, it offers a mating cycle of 500 cycles, ensuring long-term performance. The M23 Elite Checkmate™ Female Connector is an essential component for any industrial setup requiring reliable and durable connectivity.