| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAE1700-S1 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-17 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMA5CAE1700-S1 |
MA5CAE1700-S1
Specifications
Detailed Description
Introducing the MA5CAE1700-S1, a high-performance connector from our M23 Elite Checkmate™ series designed for both male and female applications. Crafted with durable Zinc Die Cast housing and featuring gold contact plating, this connector ensures reliable conductivity in even the harshest environments, with an IP67 rating for dust and water resistance. Operating seamlessly across temperatures ranging from -20°C to 130°C, it guarantees efficiency in a wide range of conditions. With 17 contacts and a shell size of M23, it offers versatile connectivity options, while straight mount angle and Vition Rubber seal material provide ease of installation and added protection. Ideal for circular connector needs in various industries, the MA5CAE1700-S1 is a dependable solution for demanding applications.

