| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAE1700-S3 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-17 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA5CAE1700-S3 |
MA5CAE1700-S3
Specifications
Detailed Description
Introducing the MA5CAE1700-S3, a high-performance connector from the M23 Elite Checkmate™ series designed for both male and female applications. Crafted with durable Zinc Die Cast housing and featuring 17 gold-plated contacts, this connector ensures reliable conductivity even in harsh environments, with an IP67 rating for dust and water resistance. Operating effortlessly in temperatures ranging from -20°C to 130°C, it guarantees optimal performance in a wide range of conditions. The straight mount angle and M23 shell size make it versatile for various installations, while the Vition Rubber and EPDM seal materials provide added protection. With a shell finish of Nickel Plated and a current rating of 9A at 125V, this connector is ideal for demanding industrial and commercial applications. Trust in the MA5CAE1700S3 for secure and efficient connectivity, backed by 500 mating cycles and compatibility with wire sizes ranging from 28 to 18 AWG. Perfect for use in circular connector systems, this product is a standout choice for professionals seeking top-quality connectivity solutions.

