| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1200-S1-KIT |
| Series: | M23 A (Signal), Elite, Checkmate |
| Amperage: | 10 A |
| Gender: | Male |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 130 °C |
| IP Rating: | IP67 |
| Includes: | Contacts |
| SKU: | AMEMA5CAP1200-S1-KIT |
MA5CAP1200-S1-KIT
| Heilind Number: | AMEMA5CAP1200-S1-KIT |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MA5CAP1200-S1-KIT |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
12 POSITION STRAIGHT PLUG CONN

