| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1200-S1 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA5CAP1200-S1 |
MA5CAP1200-S1
Specifications
Detailed Description
Introducing the MA5CAP1200-S1, a high-performance circular connector from the M23 Elite Checkmate™ series. Designed for both male and female applications, this connector features a durable zinc die-cast housing for reliable performance in any environment. With 12 gold-plated contacts, it ensures excellent conductivity even in demanding conditions, while its IP67 rating guarantees protection against moisture and debris. Operating smoothly in temperatures ranging from -20°C to 130°C, and with a straight mount angle, it offers versatility and ease of installation. The Vition Rubber and EPDM seals provide added durability, and with a shell size of M23-12, it's suitable for a wide range of applications. With a current rating of 10A and voltage rating of 160V, this connector is perfect for high-power connectivity needs. Trust in the MA5CAP1200-S1 for secure and efficient connections in your projects.

