| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1200-S2 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-12 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMA5CAP1200-S2 |
MA5CAP1200-S2
Specifications
Detailed Description
Introducing the MA5CAP1200-S2, a high-performance connector designed for reliable and efficient data transmission in industrial settings. Part of the M23 Elite Checkmate™ series, this connector is crafted with durable Zinc Die Cast housing material, ensuring long-lasting durability even in harsh environments. With 12 gold-plated contacts, it guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating for dust and water resistance, this connector is suitable for a wide range of applications. Its straight mount angle and M23 shell size make installation a breeze, while the inclusion of Viton Rubber and EPDM seals provides added protection. With a shell finish of Nickel Plated and a current rating of 10A at 160V, this connector delivers high performance under demanding conditions. Ideal for use in aerospace, defense, and industrial applications, the MA5CAP1200-S2 is a versatile and reliable solution for your connectivity needs.

