| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1600-S1 |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-16 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA5CAP1600-S1 |
MA5CAP1600-S1
Specifications
Detailed Description
The MA5CAP1600-S1 connector from the M23 Elite Checkmate™ series is a high-performance solution designed for both male and female applications. Constructed with durable Zinc Die Cast housing and featuring 16 gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With an IP67 rating and operating temperatures ranging from -20°C to 130°C, it offers exceptional protection against dust, water, and extreme temperatures. The straight mount angle and M23 shell size make it versatile for various industrial applications. Equipped with Vition Rubber and EPDM seals, it guarantees secure and tight connections. Meeting stringent quality standards, including 500 mating cycles, this connector is suitable for use in demanding settings. With a wire size compatibility of 28-18 AWG, a nickel-plated shell finish, and a current rating of 9A at 125V, it provides efficient power transmission. Whether for industrial machinery, automation systems, or other hi-rel applications, the MA5CAP1600S1 is a reliable choice for circular connectivity needs.

