MS3450KT22-18SZ

Heilind Number:AMEMA5CAP1600-S2-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-18SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-18SZ
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite Checkmate™
SKU:AMEMA5CAP1600-S2-KIT

Detailed Description

The MS3450KT22-18SZ, part of the M23 Elite Checkmate™ series, is a male circular connector offering reliable performance in demanding environments. Constructed with zinc die-cast housing and featuring 16 gold-plated contacts, this connector ensures secure and efficient connectivity. With a wide operating temperature range from -20°C to 130°C and an IP67 rating, it is suitable for use in harsh conditions. The crimp termination method and Vition Rubber/EPDM seals guarantee a robust and durable connection. Designed for straight mounting, the M23 shell size insert arrangement and nickel-plated finish further enhance its durability. With a current rating of 9A and voltage rating of 125V, this connector is ideal for a variety of industrial applications. Meeting stringent quality standards, it is the perfect choice for professionals in need of high-performance circular connectors.