| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450KT22-19P |
| Series: | M23 Elite Checkmate™ |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-16 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA5CAP1600-S3-KIT |
MS3450KT22-19P
| Heilind Number: | AMEMA5CAP1600-S3-KIT |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450KT22-19P |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS3450KT22-19P, a part of the M23 Elite Checkmate™ series designed for male connectors. Crafted with durable Zinc Die Cast housing and featuring 16 gold-plated contacts, this connector ensures reliable performance in a variety of applications. The crimp termination method guarantees secure connections, while the wide operating temperature range of -20 °C to 130 °C and IP67 rating make it suitable for harsh environments. With a shell size of M23 and straight mount angle, it offers versatility in installation. The Vition Rubber and EPDM seal materials provide excellent protection, and the nickel-plated finish adds durability. With a current rating of 9A and voltage rating of 125V, this connector is ideal for demanding industrial settings. Trust in the MA5CAP1600S3KIT for high-quality circular connectivity solutions.

