| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1600-S3 |
| Gender: | Female, Male |
| IP Rating: | IP67 |
| Wire Size: | 28 - 18 AWG |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Mating Cycles: | 500 cycle |
| Seal Material: | EPDM, Vition Rubber |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| Contact Plating: | Gold |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| Shell Size - Insert Arrangement: | M23-16 |
| Series: | M23 Elite Checkmate™ |
| SKU: | AMEMA5CAP1600-S3 |
MA5CAP1600-S3
Specifications
Detailed Description
The MA5CAP1600-S3 is a high-performance circular connector from the M23 Elite Checkmate™ series, designed for reliable signal and power transmission in industrial applications. With a rugged zinc die cast housing and IP67 rating, it offers protection against dust, water, and harsh environments. Featuring 16 gold-plated contacts, it ensures excellent conductivity and durability, with a maximum operating temperature of 130 °C and a minimum of -20 °C. The straight mount angle and M23 shell size make it easy to install in tight spaces. With a mating cycle of 500 cycles, it guarantees long-term performance. The Vition Rubber and EPDM seal materials provide additional protection, while the nickel-plated shell finish enhances corrosion resistance. Suitable for wire sizes ranging from 28 to 18 AWG, it has a current rating of 9 A and a voltage rating of 125 V, making it ideal for a wide range of industrial applications. Whether used in machinery, automation systems, or control panels, the MA5CAP1600S3 ensures reliable connectivity in demanding environments.

