MS3450KT22-19PW

Heilind Number:AMEMA5CAP1600S-S1-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-19PW
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-19PW
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite Checkmate™
SKU:AMEMA5CAP1600S-S1-KIT

Detailed Description

Introducing the MS3450KT22-19PW, part of the M23 Elite Checkmate™ series, designed specifically for female connectors. Constructed with durable Zinc Die Cast housing material, this connector features 16 gold-plated contacts, ensuring high conductivity and corrosion resistance. With a crimp termination method and IP67 rating, it guarantees secure and reliable connections even in harsh environments ranging from -20°C to 130°C. The straight mount angle and Vition Rubber and EPDM seal materials provide optimal sealing performance. With a shell size of M23-16 and a nickel-plated finish, it offers robustness and longevity. This connector is suitable for a wide range of applications, including Circular Connectors & Accessories, hi_rel, and more, with a current rating of 9A and voltage rating of 125V. Trust in the MS3450KT22-19PW for efficient and high-performance connectivity solutions, backed by its 500 mating cycle durability.