MA5CAP1700S-S1-KIT

Heilind Number:AMEMA5CAP1700S-S1-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5CAP1700S-S1-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

17 POSITION STRAIGHT PLUG CONN

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5CAP1700S-S1-KIT
Series:M23 A (Signal), Elite, Checkmate
Amperage:9 A
Gender:Female
Number of Contacts:17
Maximum Operating Temperature:130 °C
IP Rating:IP67
Includes:Contacts
SKU:AMEMA5CAP1700S-S1-KIT