| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5CAP1700S-S3-KIT |
| Series: | M23 Elite Checkmate™ |
| Gender: | Female |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 17 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-17 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA5CAP1700S-S3-KIT |
MA5CAP1700S-S3-KIT
Specifications
Detailed Description
Introducing the MA5CAP1700S-S3-KIT from the M23 Elite Checkmate™ series, a high-performance circular connector designed for reliable connectivity in demanding environments. Featuring a durable zinc die-cast housing and gold-plated contacts, this female connector ensures optimal signal transmission with a current rating of 9A and a voltage rating of 125V. With a wide operating temperature range from -20°C to 130°C and an IP67 rating for dust and water resistance, it is suitable for a variety of industrial applications. The crimp termination method and straight mount angle make installation easy, while the M23-17 shell size insert arrangement accommodates wire sizes ranging from 28 to 18 AWG. Built to last with a shell finish of nickel plating and a mating cycle of 500, this connector guarantees long-term performance. Perfect for use in harsh environments, it meets the stringent requirements of the aerospace, defense, and industrial sectors. Trust in the MA5CAP1700S-S3-KIT for secure and efficient connectivity in your critical systems.

