MA5RAE1201-KIT

Heilind Number:AMEMA5RAE1201-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1201-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1201-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-12
Series:M23 Elite Checkmate™
SKU:AMEMA5RAE1201-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male 90 Rotatable Receptacle, SKU MA5RAE1201-KIT. This high-performance connector features a robust Zinc Die Cast housing and Gold contact plating, ensuring reliable conductivity in a variety of environments. With 12 contacts and a crimp termination method, it offers secure and efficient wiring connections. Operating flawlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, this connector is perfect for demanding industrial applications. The Dupont Viton seal material and Nickel Plated shell finish further enhance its durability. Suitable for wire sizes 28-18 AWG, and with a current rating of 10A and voltage rating of 160V, this connector excels in power transmission. Designed for 500 mating cycles, it guarantees long-term performance. The M23 Elite Checkmate™ Male 90 Rotatable Receptacle is a top choice in the Circular Connectors category, offering unmatched quality and reliability.