MA5RAE1201S-KIT

Heilind Number:AMEMA5RAE1201S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1201S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1201S-KIT
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-12
Series:M23 Elite Checkmate™
SKU:AMEMA5RAE1201S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ series Female Connector Kit, SKU MA5RAE1201S-KIT. Engineered for reliable performance in demanding environments, this 90° rotatable receptacle features a durable Zinc Die Cast housing and gold-plated contacts for optimal conductivity. With a maximum operating temperature of 130°C and IP67 rating, it ensures secure connections even in harsh conditions. The M23-12 shell size insert arrangement accommodates 12 contacts for versatile connectivity options. Crimp termination method and Nickel Plated shell finish offer easy installation and enhanced durability, while the Dupont Viton seal material provides excellent sealing properties. Suitable for wire sizes ranging from 28 to 18 AWG, this connector kit is rated for 10A at 160V, making it ideal for a wide range of industrial applications. With a mating cycle of 500 cycles, it guarantees long-lasting performance. Trust in the MA5RAE1201SKIT for high-quality circular connector solutions.