MA5RAE1202-KIT

Heilind Number:AMEMA5RAE1202-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1202-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1202-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-12
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAE1202-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male Rotatable Receptacle, SKU MA5RAE1202-KIT. This high-performance connector, with a housing made of durable Zinc Die Cast, features 12 gold-plated contacts for reliable signal transmission. Operating efficiently in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating, it ensures optimal performance even in harsh environments. The Dupont Viton seal material guarantees a secure and waterproof connection. With a shell size of M23 and M23-12 insert arrangement, it offers easy and efficient crimp termination for 28-18 AWG wire sizes. Nickel-plated for enhanced durability, this connector has a current rating of 10A and voltage rating of 160V, making it ideal for a wide range of applications in industrial settings. With a mating cycle of 500, it ensures long-term reliability. Trust the M23 Elite Checkmate™ for seamless connectivity in your projects.