MA5RAE1202S-KIT

Heilind Number:AMEMA5RAE1202S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1202S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1202S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-12
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAE1202S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Female Rotatable Receptacle, featuring a durable Zinc Die Cast housing for reliable performance in industrial settings. With 12 gold-plated contacts and a crimp termination method, this connector ensures secure and efficient connections. Operating in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for dust and water resistance, it is suitable for a wide range of applications. The Dupont Viton seal material provides added protection, while the nickel-plated shell finish enhances durability. With a current rating of 10A and a voltage rating of 160V, this connector is designed for optimal performance. Perfect for use in Circular Connectors & Accessories, the M23 Female Rotatable Receptacle is a reliable solution for your connectivity needs.