MA5RAE1601-KIT

Heilind Number:AMEMA5RAE1601-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1601-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1601-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA5RAE1601-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male 90° Rotatable Receptacle, SKU MA5RAE1601-KIT. This high-performance connector features a durable Zinc Die Cast housing, perfect for industrial environments. With 16 gold-plated contacts and a crimp termination method, it ensures reliable and efficient connectivity. Operating between -20°C to 130°C, and with an IP67 rating, it offers exceptional versatility and protection. The Dupont Viton seal material guarantees a secure fit, while the Nickel Plated shell finish adds to its robustness. Suitable for wire sizes ranging from 28 to 18 AWG, it provides a current rating of 9A and voltage rating of 125V. With a mating cycle of 500 cycles, this connector is built to last, making it ideal for a wide range of applications in the industrial and commercial sectors. Explore the M23 Elite Checkmate™ series for premium circular connector solutions.