MA5RAE1602-KIT

Heilind Number:AMEMA5RAE1602-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1602-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1602-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite Checkmate™
SKU:AMEMA5RAE1602-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male 90° Rotatable Receptacle, SKU MA5RAE1602-KIT, a high-performance connector designed for robust industrial applications. With a rugged zinc die-cast housing and gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. Featuring 16 contacts and a crimp termination method, it offers secure and efficient connectivity. Its wide operating temperature range of -20°C to 130°C, along with an IP67 rating for dust and water resistance, guarantees optimal performance in diverse conditions. The Dupont Viton seal material and nickel-plated shell finish provide added durability. Suitable for use with 28-18 AWG wire sizes, this connector is capable of handling up to 9A of current at 125V, making it ideal for power and signal transmission. With a M23 shell size and M23-16 insert arrangement, it ensures compatibility and ease of installation. Boasting a mating cycle rating of 500 cycles, this connector offers long-lasting connectivity for your critical systems. Discover the reliability and efficiency of the M23 Elite Checkmate™ connector, a must-have component in your industrial setup.