MA5RAE1701

Heilind Number:AMEMA5RAE1701
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1701
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE, 90 ROTATABLE, STA MOTIONGRADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1701
Series:M23 Elite Checkmate™
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:17
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:EPDM, Vition Rubber
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA5RAE1701

Detailed Description

Introducing the MA5RAE1701, a high-performance 90° Rotatable Receptacle designed for STA Motiongrade applications. Part of the M23 Elite Checkmate™ series, this connector is available in both Male and Female genders, with a durable Zinc Die Cast housing ensuring reliable performance in demanding environments. Featuring 17 Gold-plated contacts, it offers superior conductivity and corrosion resistance, with a maximum operating temperature of 130°C and a minimum of -20°C. With an IP67 rating, it provides excellent protection against dust and water ingress. The Vition Rubber and EPDM seal materials, along with the Nickel Plated shell finish, further enhance its durability. Suitable for wire sizes ranging from 28 to 18 AWG, it has a current rating of 9A and a voltage rating of 125V, making it ideal for a wide range of industrial applications. With a mating cycle of 500 cycles, it ensures long-lasting performance. Perfect for use in Circular Connector applications, the MA5RAE1701 is a reliable and robust solution that meets the highest quality standards.