MA5RAE1701S-KIT

Heilind Number:AMEMA5RAE1701S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1701S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1701S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA5RAE1701S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Female Rotatable Receptacle, SKU MA5RAE1701S-KIT. Designed for high-performance connectivity in demanding environments, this zinc die-cast housing features 17 gold-plated contacts for reliable signal transmission. With a wide operating temperature range of -20 °C to 130 °C and IP67 rating, it ensures durability in harsh conditions. The Dupont Viton seal material provides excellent resistance to chemicals and fluids. Crimp termination method and nickel-plated shell finish offer easy installation and enhanced conductivity. Suitable for wire sizes 28-18 AWG, this connector has a current rating of 9A and voltage rating of 125V, making it ideal for industrial applications. With a mating cycle of 500, it guarantees long-lasting performance. Perfect for aerospace, military, and industrial use, the M23 Elite Checkmate™ sets the standard for rugged circular connectors.