MA5RAE1702-KIT

Heilind Number:AMEMA5RAE1702-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1702-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1702-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite Checkmate™
SKU:AMEMA5RAE1702-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male Rotatable Receptacle, SKU MA5RAE1702-KIT, designed for high-performance connectivity in demanding environments. This robust connector features a zinc die-cast housing, ensuring durability in industrial settings. With 17 gold-plated contacts and a crimp termination method, it guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -20°C to 130°C and boasting an IP67 rating for dust and water resistance, this connector is ideal for outdoor and harsh conditions. Its compact M23 shell size, along with the Dupont Viton seal material, provides secure and long-lasting connections. The nickel-plated shell finish not only enhances its longevity but also offers protection against corrosion. Suitable for wire sizes 28-18 AWG, it has a current rating of 9A and a voltage rating of 125V, making it perfect for power and signal applications. With a mating cycle of 500, this connector ensures consistent performance over time. Explore the M23 Elite Checkmate™ Male Rotatable Receptacle for dependable connectivity solutions in your projects.