MA5RAE1702

Heilind Number:AMEMA5RAE1702
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAE1702
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPTACLE, 90 ROTATABLE, LAR MOTIONGRADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAE1702
Series:M23 Elite Checkmate™
Gender:Female, Male
Housing Material:Zinc Die Cast
Number of Contacts:17
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:EPDM, Vition Rubber
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:9 A
Voltage Rating:125 V
SKU:AMEMA5RAE1702

Detailed Description

The MA5RAE1702 is a high-performance 90° rotatable receptacle engineered for optimal signal transmission in demanding environments. Part of the M23 Elite Checkmate™ series, this connector features a durable zinc die-cast housing and gold-plated contacts for enhanced conductivity. With a maximum operating temperature of 130°C and IP67 rating, it ensures reliable performance even in harsh conditions. Designed for convenience, it offers 17 contacts and a shell size of M23, suitable for a wide range of applications. The Vition Rubber and EPDM seal materials provide excellent protection against moisture and debris, while the nickel-plated shell finish adds to its durability. With a current rating of 9A and voltage rating of 125V, this connector is a versatile solution for circular connector needs.