| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA5RAP1201-KIT |
| Series: | M23 Elite Checkmate™ |
| Gender: | Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Seal Material: | Dupont Viton |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA5RAP1201-KIT |
MA5RAP1201-KIT
Specifications
Detailed Description
Introducing the M23 Elite Checkmate™ Male Rotatable Receptacle, SKU MA5RAP1201-KIT. This high-performance connector features a durable Zinc Die Cast housing and Gold contact plating, ensuring reliable conductivity in demanding environments. With 12 contacts and a crimp termination method, it offers secure and efficient connectivity for 28-18 AWG wires. Operating temperature ranging from -20°C to 130°C, along with an IP67 rating, guarantees resilience against harsh conditions. The Dupont Viton seal material and Nickel Plated shell finish further enhance its durability. Rated for 10A and 160V, this M23 connector is suitable for a wide range of applications in industrial settings. With a mating cycle of 500, it provides long-lasting performance, making it a dependable choice for your connectivity needs. Explore the M23 Elite Checkmate™ series for premium quality circular connectors.

