MA5RAP1201S-KIT

Heilind Number:AMEMA5RAP1201S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1201S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1201S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-12
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1201S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Female Rotatable Receptacle, SKU MA5RAP1201S-KIT. This high-performance connector features a durable zinc die-cast housing and gold-plated contacts, ensuring reliable connectivity in diverse environments. With a shell size of M23 and 12 contacts, it is perfect for industrial applications. The crimp termination method and IP67 rating guarantee secure and waterproof connections. Operating at temperatures ranging from -20°C to 130°C, it offers versatility and durability. The Dupont Viton seal material and nickel-plated shell finish further enhance its resilience. Suitable for wire sizes 28-18 AWG, it has a current rating of 10A and voltage rating of 160V, making it ideal for power transmission. With a mating cycle of 500, this connector is built to last. Perfect for use in harsh conditions, it is a reliable solution for your connectivity needs.