MA5RAP1202-KIT

Heilind Number:AMEMA5RAP1202-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1202-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1202-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-12
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1202-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male 90° Rotatable Receptacle, a high-performance connector designed for demanding industrial applications. Crafted with durable Zinc Die Cast housing and featuring 12 gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. With a wide operating temperature range from -20°C to 130°C and IP67 rating for dust and water resistance, it guarantees uninterrupted performance. The Dupont Viton seal material and Nickel Plated shell finish further enhance its durability. Its crimp termination method and wire size compatibility from 28 to 18 AWG make installation easy. Rated for 500 mating cycles, it offers long-term reliability. With a current rating of 10A and voltage rating of 160V, it meets the needs of various power applications. Ideal for use in aerospace, defense, and industrial automation sectors, the MA5RAP1202KIT is the perfect solution for your connectivity needs.