MA5RAP1202S-KIT

Heilind Number:AMEMA5RAP1202S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1202S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1202S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:12
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-12
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1202S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Female Rotatable Receptacle, SKU MA5RAP1202S-KIT, a high-performance circular connector designed for demanding industrial applications. Featuring a durable zinc die-cast housing and gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. With a maximum operating temperature of 130°C and an IP67 rating, it is suitable for use in extreme conditions. The crimp termination method and Dupont Viton seal provide secure and watertight connections, while the nickel-plated shell finish offers added protection against corrosion. With 12 contacts accommodating wire sizes from 28 to 18 AWG, and a current rating of 10A at 160V, this connector is ideal for power and signal applications. The M23-12 shell size insert arrangement and 500 mating cycle durability make it a dependable choice for industrial machinery, automation systems, and more. Trust in the reliability and performance of the M23 Elite Checkmate™ connector for your critical connectivity needs.