MA5RAP1601-KIT

Heilind Number:AMEMA5RAP1601-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1601-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1601-KIT
Series:M23 Elite Checkmate™
Gender:Male
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1601-KIT

Detailed Description

Introducing the MA5RAP1601-KIT, a high-performance M23 Elite Checkmate™ series 90° Rotatable Receptacle designed for optimal connectivity in demanding environments. Constructed with durable Zinc Die Cast housing and featuring 16 gold-plated contacts, this male connector ensures reliable signal transmission. With a wide operating temperature range of -20°C to 130°C and IP67 rating, it offers robust protection against harsh conditions. The Dupont Viton seal and nickel-plated shell finish guarantee long-term durability, while the crimp termination method and M23-16 shell size insert arrangement facilitate easy installation. Rated for 10A at 160V, this connector is suitable for a variety of applications. Don't compromise on quality – choose the MA5RAP1601-KIT for your circular connector needs.