MA5RAP1601S-KIT

Heilind Number:AMEMA5RAP1601S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1601S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1601S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-16
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1601S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Female Connector, MA5RAP1601S-KIT. Designed for high-performance applications, this 90° rotatable receptacle features a durable zinc die-cast housing, ensuring reliable connectivity in demanding environments. With 16 gold-plated contacts and a crimp termination method, it guarantees secure and efficient signal transmission. Operating between -20°C and 130°C, it offers versatility in temperature extremes, while its IP67 rating ensures protection against dust and water ingress. The M23 shell size, with a Dupont Viton seal and nickel-plated finish, provides superior durability. Suitable for wire sizes ranging from 28 to 18 AWG, it accommodates a current rating of 10A and voltage rating of 160V, making it ideal for a wide range of industrial applications. With a mating cycle of 500, this connector guarantees long-term performance and reliability. Perfect for use in hi-rel environments, it is a critical component for your connectivity needs. Upgrade to the MA5RAP1601SKIT for seamless and efficient connections in your systems.