MA5RAP1602-KIT

Heilind Number:AMEMA5RAP1602-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1602-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1602-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite Checkmate™
SKU:AMEMA5RAP1602-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male Rotatable Receptacle, SKU MA5RAP1602-KIT. Designed for high-performance connectivity, this robust circular connector features a housing made of durable Zinc Die Cast with a secure IP67 rating for reliable operation in demanding environments. With 16 gold-plated contacts and a crimp termination method, it ensures optimal signal transmission. Operating temperature ranges from -20°C to 130°C, making it versatile for various applications. The M23-16 shell size insert arrangement accommodates wire sizes ranging from 28 to 18 AWG. Nickel plated for enhanced durability, this connector offers a current rating of 10A and voltage rating of 160V. Ideal for industrial and commercial use, it guarantees up to 500 mating cycles. Trust the MA5RAP1602KIT for efficient and durable connectivity solutions.