MA5RAP1602S-KIT

Heilind Number:AMEMA5RAP1602S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1602S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1602S-KIT
Gender:Female
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite Checkmate™
SKU:AMEMA5RAP1602S-KIT

Detailed Description

Introducing the MA5RAP1602S-KIT, a versatile M23 Elite Checkmate™ series 90° Rotatable Receptacle designed for high-performance connectivity. Featuring a durable Zinc Die Cast housing and Gold contact plating, this Female connector ensures reliable signal transmission in various industrial applications. With 16 contacts and a crimp termination method, it offers secure and efficient wire connections. Operating seamlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating for waterproof protection, it guarantees optimal performance even in harsh environments. The Dupont Viton seal material and Nickel Plated shell finish provide additional durability, while the 500 mating cycle lifespan ensures long-term reliability. Suitable for wire sizes 28-18 AWG and with a current rating of 10A and voltage rating of 160V, this connector is perfect for demanding circular connector applications. Meet your connectivity needs with the MA5RAP1602S-KIT.