MA5RAP1701S-KIT

Heilind Number:AMEMA5RAP1701S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1701S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1701S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1701S-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Female Rotatable Receptacle, a high-performance connectivity solution designed for industrial applications. With a durable zinc die-cast housing and gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. Featuring 17 contacts and a crimp termination method, it offers secure and efficient wire connections. Operating flawlessly in temperatures ranging from -20°C to 130°C and boasting an IP67 rating for dust and water resistance, this connector is built to withstand tough conditions. The M23 Elite Checkmate™ is compliant with industry standards and offers a maximum current rating of 10A and voltage rating of 160V, making it ideal for power and data transmission. Trust in its proven durability, with a guaranteed 500 mating cycles, and rest assured with its DuPont Viton seal material. Suitable for wire sizes ranging from 28 to 18 AWG, this connector is versatile and dependable, with a nickel-plated shell finish for added longevity. Perfect for demanding industrial environments, the M23 Elite Checkmate™ Female Rotatable Receptacle sets a new standard in connectivity.