MA5RAP1702-KIT

Heilind Number:AMEMA5RAP1702-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1702-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1702-KIT
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:Dupont Viton
Current Rating:10 A
Voltage Rating:160 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-17
Series:M23 Elite Checkmate™
SKU:AMEMA5RAP1702-KIT

Detailed Description

Introducing the M23 Elite Checkmate™ Male Rotatable Receptacle, a high-performance connector designed for industrial applications. With a durable zinc die-cast housing and gold-plated contacts, this connector ensures reliable conductivity in harsh environments. Featuring 17 contacts and a crimp termination method, it offers secure and efficient connectivity. Rated for temperatures ranging from -20°C to 130°C and boasting an IP67 ingress protection rating, this connector is suitable for use in demanding conditions. With a shell size of M23 and shell finish of nickel plating, it provides a robust and corrosion-resistant solution. The Dupont Viton seal material and 500 mating cycle durability further enhance its reliability. Suitable for wire sizes ranging from 28 to 18 AWG, this connector has a current rating of 10A and voltage rating of 160V, making it ideal for power and signal transmission. Perfect for a wide range of industrial applications, the M23 Elite Checkmate™ Male Rotatable Receptacle sets a new standard in connectivity.