MA5RAP1702S-KIT

Heilind Number:AMEMA5RAP1702S-KIT
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MA5RAP1702S-KIT
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

M23, 90 ROTATABLE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MA5RAP1702S-KIT
Series:M23 Elite Checkmate™
Gender:Female
Housing Material:Zinc Die Cast
Number of Contacts:17
Termination Method:Crimp
Contact Plating:Gold
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Shell Size:M23
Seal Material:Dupont Viton
Shell Size - Insert Arrangement:M23-17
Mating Cycles:500 cycle
Wire Size:28 - 18 AWG
Shell Finish:Nickel Plated
Current Rating:10 A
Voltage Rating:160 V
SKU:AMEMA5RAP1702S-KIT

Detailed Description

Introducing the MA5RAP1702S-KIT, a high-performance M23 Elite Checkmate™ 90° Rotatable Receptacle designed for robust connectivity in demanding environments. This female connector features a durable Zinc Die Cast housing and Gold contact plating, ensuring reliable signal transmission. With 17 contacts and a crimp termination method, it offers secure and efficient wiring. Operating flawlessly in temperatures ranging from -20°C to 130°C, and boasting an IP67 rating, it guarantees resilience against harsh conditions. The Dupont Viton seal material and Nickel Plated shell finish further enhance its durability. Suitable for wire sizes 28-18 AWG, with a current rating of 10A and voltage rating of 160V, this connector is ideal for a wide range of applications. Trust in the MA5RAP1702SKIT for superior performance and longevity in your connectivity solutions.