| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA6CG-S2 |
| Series: | M23 A (Signal) |
| Maximum Operating Temperature: | 130 °C |
| SKU: | AMEMA6CG-S2 |
MA6CG-S2
| Heilind Number: | AMEMA6CG-S2 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MA6CG-S2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
CORD GRIP, CRIMP CABLE DI 11MM

