| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1200-S2 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA7CAE1200-S2 |
MA7CAE1200-S2
Specifications
Detailed Description
Introducing the M23 Elite Series Circular Connector, a high-performance solution for demanding industrial applications. This rugged connector, crafted from durable Zinc Die Cast housing material, features 12 gold-plated contacts for reliable signal transmission. With a wide operating temperature range from -20°C to 130°C and IP67 rating for dust and water resistance, it ensures optimal performance in harsh environments. The straight threaded mating type and Vition Rubber and EPDM seals guarantee secure connections, even in high vibration settings. Designed for longevity, it offers 500 mating cycles and accommodates wire sizes ranging from 28 to 18 AWG. With a current rating of 10A and voltage rating of 160V, this connector is suitable for a variety of power and signal applications. Nickel plated for corrosion resistance, it meets the highest standards for quality and durability. Perfect for use in aerospace, military, and industrial sectors, the M23 Elite is your trusted choice for reliable connectivity.

