| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1200-S3 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 12 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-12 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 10 A |
| Voltage Rating: | 160 V |
| SKU: | AMEMA7CAE1200-S3 |
MA7CAE1200-S3
Specifications
Detailed Description
Introducing the MA7CAE1200-S3, a cutting-edge connector from the M23 Elite series designed for superior performance in industrial environments. With a rugged zinc die-cast housing and gold contact plating, this connector ensures reliable connectivity even in the harshest conditions. Its IP67 rating guarantees protection against dust and water ingress, while the Vition Rubber and EPDM seals provide added durability. Featuring 12 contacts, this connector is suitable for a wide range of applications. The straight threaded mount angle makes installation easy, while the nickel-plated shell finish enhances corrosion resistance. With a maximum operating temperature of 130 °C and a minimum of -20 °C, this connector is built to withstand extreme temperatures. Trusted for its 500 mating cycles, it offers long-lasting performance. Suitable for wire sizes ranging from 28 to 18 AWG, it has a current rating of 10A and a voltage rating of 160V, making it ideal for power and signal transmission. Perfect for use in aerospace, defense, and industrial applications, the MA7CAE1200-S3 is a reliable and high-performance solution for your connectivity needs.

