MS3450KT22-19PZ

Heilind Number:AMEMA7CAE1600-S1-KIT
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3450KT22-19PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3450KT22-19PZ
Gender:Male
IP Rating:IP67
Wire Size:28 - 18 AWG
Shell Size:M23
Mating Type:Threaded
Mount Angle:Straight
Shell Finish:Nickel Plated
Mating Cycles:500 cycle
Seal Material:EPDM, Vition Rubber
Current Rating:9 A
Voltage Rating:125 V
Contact Plating:Gold
Housing Material:Zinc Die Cast
Number of Contacts:16
Termination Method:Crimp
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
Shell Size - Insert Arrangement:M23-16
Series:M23 Elite
SKU:AMEMA7CAE1600-S1-KIT

Detailed Description

Introducing the MS3450KT22-19PZ from our M23 Elite series, a high-performance circular connector designed for demanding industrial applications. With a rugged zinc die-cast housing and 16 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments, meeting IP67 standards for dust and water resistance. Featuring a straight mount angle and threaded mating type, installation is secure and straightforward. The Vition Rubber and EPDM seals provide excellent protection against moisture and contaminants. With a wide operating temperature range from -20°C to 130°C, this connector is suitable for use in extreme conditions. Rated for 500 mating cycles, it guarantees long-term durability. Suitable for wire sizes ranging from 28 to 18 AWG, with a current rating of 9A and voltage rating of 125V, it offers versatile connectivity options. Nickel-plated for added corrosion resistance, the MS3450KT22-19PZ is the ideal choice for critical industrial applications.