| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA7CAE1600-S2 |
| Series: | M23 Elite |
| Gender: | Female, Male |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 16 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Shell Size: | M23 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Seal Material: | EPDM, Vition Rubber |
| Shell Size - Insert Arrangement: | M23-16 |
| Mating Cycles: | 500 cycle |
| Wire Size: | 28 - 18 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 9 A |
| Voltage Rating: | 125 V |
| SKU: | AMEMA7CAE1600-S2 |
MA7CAE1600-S2
Specifications
Detailed Description
The MA7CAE1600-S2 is a high-performance circular connector designed for demanding industrial applications. Part of the M23 Elite series, it boasts a rugged zinc die-cast housing with a gold contact plating, ensuring reliable conductivity in harsh environments. With 16 contacts and a straight mount angle, it offers seamless connectivity in space-constrained settings. Rated for temperatures ranging from -20°C to 130°C and featuring an IP67 ingress protection, it guarantees optimal performance even in extreme conditions. The Vition Rubber and EPDM seal materials further enhance its durability, making it suitable for outdoor and indoor use. With a shell finish of nickel plating and a current rating of 9A at 125V, this connector provides efficient power transmission. Its M23-16 shell size insert arrangement and 500 mating cycles ensure long-term reliability. Compatible with 28-18 AWG wire sizes, it offers versatility in installation. Whether used in automation, machinery, or instrumentation, the MA7CAE1600-S2 is the ideal choice for high-reliability connectivity.

